TMCP0G476MTR2F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 0,06925 €
Datasheet
47 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric) 6Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCP0G476MTR2F

DigiKey Part Number
718-TMCP0G476MTR2FTR-ND - Tape & Reel (TR)
718-TMCP0G476MTR2FCT-ND - Cut Tape (CT)
718-TMCP0G476MTR2FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMCP0G476MTR2F
Description
TMCP0G476MTR2F
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric) 6Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
6Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
P
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,16700 €1,67 €
500,12220 €6,11 €
1000,10840 €10,84 €
5000,08522 €42,61 €
1.0000,07808 €78,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06925 €207,75 €
6.0000,06494 €389,64 €
9.0000,06277 €564,93 €
15.0000,06038 €905,70 €
21.0000,05898 €1.238,58 €
30.0000,05763 €1.728,90 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €