Direct

TMCME1V226MTRF | |
|---|---|
DigiKey Part Number | 718-2481-2-ND - Tape & Reel (TR) 718-2481-1-ND - Cut Tape (CT) 718-2481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCME1V226MTRF |
Description | CAP TANT 22UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 900mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated 35 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSY226M035S0200 | KYOCERA AVX | 0 | 478-TPSY226M035S0200TR-ND | 0,72981 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,11500 € | 11,15 € |
| 50 | 0,89980 € | 44,99 € |
| 100 | 0,83310 € | 83,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,72056 € | 360,28 € |
| 1.500 | 0,66831 € | 1.002,46 € |
| 2.500 | 0,64897 € | 1.622,43 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |


