
TMCME1A476MTRF | |
---|---|
DigiKey Part Number | 718-TMCME1A476MTRFTR-ND - Tape & Reel (TR) 718-TMCME1A476MTRFCT-ND - Cut Tape (CT) 718-TMCME1A476MTRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCME1A476MTRF |
Description | TMCME1A476MTRF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,96000 € | 1,96 € |
10 | 1,34000 € | 13,40 € |
50 | 1,09200 € | 54,60 € |
100 | 1,01540 € | 101,54 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,90354 € | 451,77 € |
1.000 | 0,86263 € | 862,63 € |
1.500 | 0,84214 € | 1.263,21 € |
2.500 | 0,81943 € | 2.048,57 € |
3.500 | 0,80615 € | 2.821,53 € |
5.000 | 0,79337 € | 3.966,85 € |
6.000 | 0,78732 € | 4.723,92 € |
Unit Price without VAT: | 1,96000 € |
---|---|
Unit Price with VAT: | 2,33240 € |