
TMCMC1V685MTRF | |
|---|---|
DigiKey Part Number | 718-TMCMC1V685MTRFTR-ND - Tape & Reel (TR) 718-TMCMC1V685MTRFCT-ND - Cut Tape (CT) 718-TMCMC1V685MTRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCMC1V685MTRF |
Description | CAP TANT 6.8UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 35 V Nonstandard 1.7Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1.7Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Size / Dimension 0.228" L x 0.126" W (5.80mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.106" (2.70mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 35 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,78400 € | 7,84 € |
| 50 | 0,62200 € | 31,10 € |
| 100 | 0,57160 € | 57,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,48678 € | 243,39 € |
| 1.500 | 0,44733 € | 671,00 € |
| 2.500 | 0,43276 € | 1.081,90 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

