
TMCMC1A107MTRF | |
---|---|
DigiKey Part Number | 718-2452-2-ND - Tape & Reel (TR) 718-2452-1-ND - Cut Tape (CT) 718-2452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCMC1A107MTRF |
Description | CAP TANT 100UF 20% 10V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V Nonstandard 1.1Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.228" L x 0.126" W (5.80mm x 3.20mm) | |
Height - Seated (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,98000 € | 0,98 € |
10 | 0,63200 € | 6,32 € |
50 | 0,49580 € | 24,79 € |
100 | 0,45380 € | 45,38 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,39050 € | 195,25 € |
1.000 | 0,36812 € | 368,12 € |
1.500 | 0,35691 € | 535,37 € |
2.500 | 0,34449 € | 861,23 € |
3.500 | 0,33723 € | 1.180,30 € |
5.000 | 0,33024 € | 1.651,20 € |
6.000 | 0,32693 € | 1.961,58 € |
12.000 | 0,31578 € | 3.789,36 € |
12.500 | 0,31519 € | 3.939,88 € |
Unit Price without VAT: | 0,98000 € |
---|---|
Unit Price with VAT: | 1,16620 € |