
TMCMB1V225MTRF | |
---|---|
DigiKey Part Number | 718-TMCMB1V225MTRFTR-ND - Tape & Reel (TR) 718-TMCMB1V225MTRFCT-ND - Cut Tape (CT) 718-TMCMB1V225MTRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCMB1V225MTRF |
Description | CAP TANT 2.2UF 20% 35V 1411 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 5.5Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,65000 € | 0,65 € |
10 | 0,40800 € | 4,08 € |
50 | 0,31300 € | 15,65 € |
100 | 0,28380 € | 28,38 € |
500 | 0,23424 € | 117,12 € |
1.000 | 0,21894 € | 218,94 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,21049 € | 420,98 € |
4.000 | 0,19992 € | 799,68 € |
6.000 | 0,19463 € | 1.167,78 € |
10.000 | 0,18876 € | 1.887,60 € |
14.000 | 0,18533 € | 2.594,62 € |
20.000 | 0,18203 € | 3.640,60 € |
24.000 | 0,18047 € | 4.331,28 € |
48.000 | 0,17520 € | 8.409,60 € |
Unit Price without VAT: | 0,65000 € |
---|---|
Unit Price with VAT: | 0,77350 € |