
TMCMB1A476MTRF | |
|---|---|
DigiKey Part Number | 718-2428-2-ND - Tape & Reel (TR) 718-2428-1-ND - Cut Tape (CT) 718-2428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCMB1A476MTRF |
Description | CAP TANT 47UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 85 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1.1Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,39000 € | 3,90 € |
| 50 | 0,29780 € | 14,89 € |
| 100 | 0,26950 € | 26,95 € |
| 500 | 0,22174 € | 110,87 € |
| 1.000 | 0,20698 € | 206,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19483 € | 389,66 € |
| 6.000 | 0,17983 € | 1.078,98 € |
| 10.000 | 0,17428 € | 1.742,80 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

