Direct
Direct

TMCMB1A106MTRF | |
|---|---|
DigiKey Part Number | 718-2424-2-ND - Tape & Reel (TR) 718-2424-1-ND - Cut Tape (CT) 718-2424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCMB1A106MTRF |
Description | CAP TANT 10UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 85 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1.7Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1.7Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491T106M010AT | KEMET | 0 | T491T106M010AT-ND | 0,41752 € | Direct |
| TAJT106M010SNJ | KYOCERA AVX | 0 | 478-TAJT106M010SNJTR-ND | 0,18586 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34800 € | 3,48 € |
| 50 | 0,26440 € | 13,22 € |
| 100 | 0,23870 € | 23,87 € |
| 500 | 0,19518 € | 97,59 € |
| 1.000 | 0,18176 € | 181,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17072 € | 341,44 € |
| 6.000 | 0,15707 € | 942,42 € |
| 10.000 | 0,15203 € | 1.520,30 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |



