
TMCMB0J157MTRF | |
|---|---|
DigiKey Part Number | 718-2419-2-ND - Tape & Reel (TR) 718-2419-1-ND - Cut Tape (CT) 718-2419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCMB0J157MTRF |
Description | CAP TANT 150UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 85 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 1.1Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1.1Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44800 € | 4,48 € |
| 50 | 0,34500 € | 17,25 € |
| 100 | 0,31330 € | 31,33 € |
| 500 | 0,25962 € | 129,81 € |
| 1.000 | 0,24304 € | 243,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22939 € | 458,78 € |
| 6.000 | 0,21252 € | 1.275,12 € |
| 10.000 | 0,20628 € | 2.062,80 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

