
TMCMB0J107MTRF | |
---|---|
DigiKey Part Number | 718-2418-2-ND - Tape & Reel (TR) 718-2418-1-ND - Cut Tape (CT) 718-2418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCMB0J107MTRF |
Description | CAP TANT 100UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 1.1Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,62000 € | 0,62 € |
10 | 0,38500 € | 3,85 € |
50 | 0,29400 € | 14,70 € |
100 | 0,26630 € | 26,63 € |
500 | 0,21914 € | 109,57 € |
1.000 | 0,20457 € | 204,57 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,19645 € | 392,90 € |
4.000 | 0,18639 € | 745,56 € |
6.000 | 0,18135 € | 1.088,10 € |
10.000 | 0,17577 € | 1.757,70 € |
14.000 | 0,17251 € | 2.415,14 € |
20.000 | 0,16937 € | 3.387,40 € |
24.000 | 0,16788 € | 4.029,12 € |
48.000 | 0,16287 € | 7.817,76 € |
50.000 | 0,16260 € | 8.130,00 € |
Unit Price without VAT: | 0,62000 € |
---|---|
Unit Price with VAT: | 0,73780 € |