
TMCMB0E337MTRF | |
---|---|
DigiKey Part Number | 718-2412-2-ND - Tape & Reel (TR) 718-2412-1-ND - Cut Tape (CT) 718-2412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCMB0E337MTRF |
Description | CAP TANT 330UF 20% 2.5V 1411 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 2.5 V 1411 (3528 Metric) 1.1Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,69000 € | 0,69 € |
10 | 0,43900 € | 4,39 € |
50 | 0,33820 € | 16,91 € |
100 | 0,30700 € | 30,70 € |
500 | 0,25442 € | 127,21 € |
1.000 | 0,23816 € | 238,16 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,22927 € | 458,54 € |
4.000 | 0,21804 € | 872,16 € |
6.000 | 0,21241 € | 1.274,46 € |
10.000 | 0,20617 € | 2.061,70 € |
14.000 | 0,20253 € | 2.835,42 € |
20.000 | 0,19902 € | 3.980,40 € |
24.000 | 0,19736 € | 4.736,64 € |
Unit Price without VAT: | 0,69000 € |
---|---|
Unit Price with VAT: | 0,82110 € |