
TMCMA1C335MTRF | |
|---|---|
DigiKey Part Number | 718-2394-2-ND - Tape & Reel (TR) 718-2394-1-ND - Cut Tape (CT) 718-2394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCMA1C335MTRF |
Description | CAP TANT 3.3UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23200 € | 2,32 € |
| 50 | 0,17280 € | 8,64 € |
| 100 | 0,15460 € | 15,46 € |
| 500 | 0,12388 € | 61,94 € |
| 1.000 | 0,11440 € | 114,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10873 € | 217,46 € |
| 4.000 | 0,10219 € | 408,76 € |
| 6.000 | 0,09891 € | 593,46 € |
| 10.000 | 0,09527 € | 952,70 € |
| 14.000 | 0,09315 € | 1.304,10 € |
| 20.000 | 0,09111 € | 1.822,20 € |
| 24.000 | 0,09014 € | 2.163,36 € |
| 48.000 | 0,08688 € | 4.170,24 € |
| 50.000 | 0,08671 € | 4.335,50 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

