TMCM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCMA1A475MTRF

DigiKey Part Number
718-2386-2-ND - Tape & Reel (TR)
718-2386-1-ND - Cut Tape (CT)
718-2386-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMCMA1A475MTRF
Description
CAP TANT 4.7UF 20% 10V 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 4Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
4Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.414
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,21800 €2,18 €
500,16180 €8,09 €
1000,14450 €14,45 €
5000,11546 €57,73 €
1.0000,10647 €106,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,10106 €202,12 €
4.0000,09486 €379,44 €
6.0000,09175 €550,50 €
10.0000,08831 €883,10 €
14.0000,08630 €1.208,20 €
20.0000,08436 €1.687,20 €
24.0000,08344 €2.002,56 €
48.0000,08035 €3.856,80 €
50.0000,08019 €4.009,50 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €