
TMCMA0J336MTRF | |
---|---|
DigiKey Part Number | 718-TMCMA0J336MTRFTR-ND - Tape & Reel (TR) 718-TMCMA0J336MTRFCT-ND - Cut Tape (CT) 718-TMCMA0J336MTRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCMA0J336MTRF |
Description | CAP TANT 33UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,41000 € | 0,41 € |
10 | 0,25200 € | 2,52 € |
50 | 0,18880 € | 9,44 € |
100 | 0,16920 € | 16,92 € |
500 | 0,13616 € | 68,08 € |
1.000 | 0,12596 € | 125,96 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,11993 € | 239,86 € |
4.000 | 0,11290 € | 451,60 € |
6.000 | 0,10937 € | 656,22 € |
10.000 | 0,10547 € | 1.054,70 € |
14.000 | 0,10319 € | 1.444,66 € |
20.000 | 0,10099 € | 2.019,80 € |
24.000 | 0,09995 € | 2.398,80 € |
48.000 | 0,09645 € | 4.629,60 € |
50.000 | 0,09627 € | 4.813,50 € |
Unit Price without VAT: | 0,41000 € |
---|---|
Unit Price with VAT: | 0,48790 € |