4.7 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 4Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCMA0G475MTRF

DigiKey Part Number
718-2370-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMCMA0G475MTRF
Description
CAP TANT 4.7UF 20% 4V 1206
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 4Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
4Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,10879 €217,58 €
Manufacturers Standard Package
Unit Price without VAT:0,10879 €
Unit Price with VAT:0,12946 €