3.3 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 4Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCHA1C335KTRF

DigiKey Part Number
718-TMCHA1C335KTRFTR-ND - Tape & Reel (TR)
718-TMCHA1C335KTRFCT-ND - Cut Tape (CT)
718-TMCHA1C335KTRFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMCHA1C335KTRF
Description
CAP TANT 3.3UF 10% 16V 1206
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 4Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
4Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
16 V
Features
High Reliability
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 970
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15500 €1,55 €
500,11240 €5,62 €
1000,09960 €9,96 €
5000,07794 €38,97 €
1.0000,07126 €71,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,06577 €131,54 €
4.0000,06126 €245,04 €
6.0000,05900 €354,00 €
10.0000,05649 €564,90 €
14.0000,05503 €770,42 €
20.0000,05362 €1.072,40 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €