
TM8R335K020UBA | |
---|---|
DigiKey Part Number | 718-1731-2-ND - Tape & Reel (TR) 718-1731-1-ND - Cut Tape (CT) 718-1731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TM8R335K020UBA |
Description | CAP TANT 3.3UF 10% 20V 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 20 V 0805 (2012 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TM8R335K020UBA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.053" W (2.06mm x 1.35mm) | |
Height - Seated (Max) | 0.062" (1.57mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | High Reliability | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,32000 € | 9,32 € |
10 | 7,11500 € | 71,15 € |
50 | 6,23780 € | 311,89 € |
100 | 6,03720 € | 603,72 € |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | 5,74260 € | 1.722,78 € |
600 | 5,57478 € | 3.344,87 € |
900 | 5,49069 € | 4.941,62 € |
1.500 | 5,39745 € | 8.096,18 € |
Unit Price without VAT: | 9,32000 € |
---|---|
Unit Price with VAT: | 11,09080 € |