
TM8P105K040UBA | |
---|---|
DigiKey Part Number | 718-1735-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TM8P105K040UBA |
Description | CAP TANT 1UF 10% 40V 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 40 V 0805 (2012 Metric) 10Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TM8P105K040UBA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 40 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.096" L x 0.059" W (2.45mm x 1.50mm) | |
Height - Seated (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Features | High Reliability | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | 5,59580 € | 1.678,74 € |
Unit Price without VAT: | 5,59580 € |
---|---|
Unit Price with VAT: | 6,65900 € |