
TM3E227M010LBA | |
|---|---|
DigiKey Part Number | 718-TM3E227M010LBATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TM3E227M010LBA |
Description | CAP TANT 220UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TM3E227M010LBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | High Reliability | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,02915 € | 605,83 € |
| Unit Price without VAT: | 3,02915 € |
|---|---|
| Unit Price with VAT: | 3,60469 € |

