47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM3D476K016HBA

DigiKey Part Number
718-TM3D476K016HBATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TM3D476K016HBA
Description
CAP TANT 47UF 10% 16V 2917
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
TM3D476K016HBA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
700mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
High Reliability
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,87972 €469,93 €
Manufacturers Standard Package
Unit Price without VAT:1,87972 €
Unit Price with VAT:2,23687 €