
TM3D157K004LBA | |
|---|---|
DigiKey Part Number | 718-TM3D157K004LBATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TM3D157K004LBA |
Description | CAP TANT 150UF 10% 4V 2917 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TM3D157K004LBA Models |
Category | ESR (Equivalent Series Resistance) 600mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features High Reliability |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,11048 € | 527,62 € |
| Unit Price without VAT: | 2,11048 € |
|---|---|
| Unit Price with VAT: | 2,51147 € |

