
TM3D107K016HBA | |
|---|---|
DigiKey Part Number | TM3D107K016HBA-ND |
Manufacturer | |
Manufacturer Product Number | TM3D107K016HBA |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TM3D107K016HBA Models |
Category | ESR (Equivalent Series Resistance) 600mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 16 V | Features High Reliability |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 3,03900 € | 30,39 € |
| 50 | 2,57120 € | 128,56 € |
| 250 | 2,27340 € | 568,35 € |
| 500 | 2,18116 € | 1.090,58 € |
| 1.000 | 2,10524 € | 2.105,24 € |
| 2.500 | 2,02502 € | 5.062,55 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,02180 € |

