47 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM3C476K6R3EBA

DigiKey Part Number
718-TM3C476K6R3EBATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TM3C476K6R3EBA
Description
CAP TANT 47UF 10% 6.3V 2312
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.4Ohm
Datasheet
 Datasheet
EDA/CAD Models
TM3C476K6R3EBA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
1.4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,57924 €289,62 €
Manufacturers Standard Package
Unit Price without VAT:0,57924 €
Unit Price with VAT:0,68930 €