
TM3C226M6R3CBA | |
|---|---|
DigiKey Part Number | 718-TM3C226M6R3CBATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TM3C226M6R3CBA |
Description | CAP TANT 22UF 20% 6.3V 2312 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TM3C226M6R3CBA Models |
Category | ESR (Equivalent Series Resistance) 1.8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 6.3 V | Features High Reliability |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,99252 € | 496,26 € |
| Unit Price without VAT: | 0,99252 € |
|---|---|
| Unit Price with VAT: | 1,18110 € |

