
TM3C226K020CBA | |
|---|---|
DigiKey Part Number | 718-TM3C226K020CBATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TM3C226K020CBA |
Description | CAP TANT 22UF 10% 20V 2312 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TM3C226K020CBA Models |
Category | ESR (Equivalent Series Resistance) 1.1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features High Reliability |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,87332 € | 436,66 € |
| Unit Price without VAT: | 0,87332 € |
|---|---|
| Unit Price with VAT: | 1,03925 € |

