68 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 1.9Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM3B686M004EBA

DigiKey Part Number
718-TM3B686M004EBATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TM3B686M004EBA
Description
CAP TANT 68UF 20% 4V 1411
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 1.9Ohm
Datasheet
 Datasheet
EDA/CAD Models
TM3B686M004EBA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
1.9Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
2.0000,50533 €1.010,66 €
Manufacturers Standard Package
Unit Price without VAT:0,50533 €
Unit Price with VAT:0,60134 €