68 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 1.9Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM3B686M004CBA

DigiKey Part Number
718-TM3B686M004CBATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TM3B686M004CBA
Description
CAP TANT 68UF 20% 4V 1411
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 1.9Ohm
Datasheet
 Datasheet
EDA/CAD Models
TM3B686M004CBA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.9Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
Features
High Reliability
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,66415 €1.328,30 €
Manufacturers Standard Package
Unit Price without VAT:0,66415 €
Unit Price with VAT:0,79034 €