
TM3B226K016HBA | |
|---|---|
DigiKey Part Number | TM3B226K016HBA-ND |
Manufacturer | |
Manufacturer Product Number | TM3B226K016HBA |
Description | CAP TANT 22UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TM3B226K016HBA Models |
Category | ESR (Equivalent Series Resistance) 1.9Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features High Reliability |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,82500 € | 8,25 € |
| 50 | 0,65560 € | 32,78 € |
| 100 | 0,60330 € | 60,33 € |
| 500 | 0,51494 € | 257,47 € |
| 1.000 | 0,48758 € | 487,58 € |
| 3.000 | 0,45377 € | 1.361,31 € |
| 5.000 | 0,44127 € | 2.206,35 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

