


TH3E226K035C0500 | |
|---|---|
DigiKey Part Number | 718-1275-2-ND - Tape & Reel (TR) 718-1275-1-ND - Cut Tape (CT) 718-1275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TH3E226K035C0500 |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TH3E226K035C0500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 150°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,00400 € | 10,04 € |
| 50 | 0,80640 € | 40,32 € |
| 100 | 0,74540 € | 74,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,66690 € | 266,76 € |
| 800 | 0,63221 € | 505,77 € |
| 1.200 | 0,61484 € | 737,81 € |
| 2.000 | 0,59558 € | 1.191,16 € |
| 2.800 | 0,58432 € | 1.636,10 € |
| 4.000 | 0,57349 € | 2.293,96 € |
| 4.800 | 0,56836 € | 2.728,13 € |
| 9.600 | 0,55107 € | 5.290,27 € |
| 10.000 | 0,55015 € | 5.501,50 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

