
TH3D476K016C0600 | |
|---|---|
DigiKey Part Number | 718-1271-2-ND - Tape & Reel (TR) 718-1271-1-ND - Cut Tape (CT) 718-1271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TH3D476K016C0600 |
Description | CAP TANT 47UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TH3D476K016C0600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 150°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,78400 € | 7,84 € |
| 50 | 0,62240 € | 31,12 € |
| 100 | 0,57220 € | 57,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,49726 € | 248,63 € |
| 1.000 | 0,47054 € | 470,54 € |
| 1.500 | 0,45715 € | 685,73 € |
| 2.500 | 0,44232 € | 1.105,80 € |
| 3.500 | 0,43365 € | 1.517,77 € |
| 5.000 | 0,42531 € | 2.126,55 € |
| 6.000 | 0,42136 € | 2.528,16 € |
| 12.000 | 0,40804 € | 4.896,48 € |
| 12.500 | 0,40734 € | 5.091,75 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

