
TH3D336K025C0500 | |
|---|---|
DigiKey Part Number | 718-1272-2-ND - Tape & Reel (TR) 718-1272-1-ND - Cut Tape (CT) 718-1272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TH3D336K025C0500 |
Description | CAP TANT 33UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TH3D336K025C0500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 150°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,92400 € | 9,24 € |
| 50 | 0,73880 € | 36,94 € |
| 100 | 0,68160 € | 68,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,59680 € | 298,40 € |
| 1.000 | 0,56632 € | 566,32 € |
| 1.500 | 0,55106 € | 826,59 € |
| 2.500 | 0,53414 € | 1.335,35 € |
| 3.500 | 0,52425 € | 1.834,88 € |
| 5.000 | 0,51473 € | 2.573,65 € |
| 6.000 | 0,51022 € | 3.061,32 € |
| 12.000 | 0,49503 € | 5.940,36 € |
| 12.500 | 0,49422 € | 6.177,75 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

