Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TH3C335M025D2000 | |
|---|---|
DigiKey Part Number | TH3C335M025D2000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TH3C335M025D2000 |
Description | CAP TANT 3.3UF 20% 25V 2312 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TH3C335M025D2000 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2312 (6032 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Part Status Active | Height - Seated (Max) 0.110" (2.80mm) |
Capacitance | Manufacturer Size Code C |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated 25 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 2Ohm | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TH3C335M025C2000 | Vishay Sprague | 0 | TH3C335M025C2000-ND | 0,26858 € | Parametric Equivalent |
| TH3C335M025E2000 | Vishay Sprague | 0 | TH3C335M025E2000-ND | 0,30940 € | Parametric Equivalent |
| TH3C335M025F2000 | Vishay Sprague | 0 | TH3C335M025F2000-ND | 0,26719 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23056 € | 691,68 € |
| Unit Price without VAT: | 0,23056 € |
|---|---|
| Unit Price with VAT: | 0,27437 € |


