
TH3C106K025C1100 | |
|---|---|
DigiKey Part Number | 718-1270-2-ND - Tape & Reel (TR) 718-1270-1-ND - Cut Tape (CT) 718-1270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TH3C106K025C1100 |
Description | CAP TANT 10UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TH3C106K025C1100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.1Ohm | |
Operating Temperature | -55°C ~ 150°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,47300 € | 4,73 € |
| 50 | 0,36560 € | 18,28 € |
| 100 | 0,33240 € | 33,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28196 € | 140,98 € |
| 1.000 | 0,26431 € | 264,31 € |
| 1.500 | 0,25546 € | 383,19 € |
| 2.500 | 0,24566 € | 614,15 € |
| 3.500 | 0,23993 € | 839,75 € |
| 5.000 | 0,23442 € | 1.172,10 € |
| 6.000 | 0,23181 € | 1.390,86 € |
| 12.000 | 0,22302 € | 2.676,24 € |
| 12.500 | 0,22255 € | 2.781,88 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

