TH3B335M025E3000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 0,20099 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 0,17717 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 0,21718 €
Datasheet
TR3B(1411)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TH3B335M025E3000

DigiKey Part Number
TH3B335M025E3000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TH3B335M025E3000
Description
CAP TANT 3.3UF 20% 25V 1411
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
TH3B335M025E3000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 150°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,23823 €476,46 €
Manufacturers Standard Package
Unit Price without VAT:0,23823 €
Unit Price with VAT:0,28349 €