Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TH3B156M025F2000 | |
|---|---|
DigiKey Part Number | TH3B156M025F2000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TH3B156M025F2000 |
Description | CAP TANT 15UF 20% 25V 1411 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TH3B156M025F2000 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1411 (3528 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Part Status Active | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated 25 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 2Ohm | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TH3B156M025C2000 | Vishay Sprague | 0 | TH3B156M025C2000-ND | 0,23199 € | Parametric Equivalent |
| TH3B156M025D2000 | Vishay Sprague | 0 | TH3B156M025D2000-ND | 0,21133 € | Parametric Equivalent |
| TH3B156M025E2000 | Vishay Sprague | 0 | TH3B156M025E2000-ND | 0,52134 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,48471 € | 3.877,68 € |
| Unit Price without VAT: | 0,48471 € |
|---|---|
| Unit Price with VAT: | 0,57680 € |


