
TH3A105M016F6500 | |
---|---|
DigiKey Part Number | TH3A105M016F6500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TH3A105M016F6500 |
Description | CAP TANT 1UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 6.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TH3A105M016F6500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6.5Ohm | |
Operating Temperature | -55°C ~ 150°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
Quantity | Unit Price | Ext Price |
---|---|---|
9.000 | 0,17808 € | 1.602,72 € |
Unit Price without VAT: | 0,17808 € |
---|---|
Unit Price with VAT: | 0,21192 € |