100 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE1211ET\R

DigiKey Part Number
TE1211ET\R-ND
Manufacturer
Manufacturer Product Number
TE1211ET\R
Description
CAP ALUM 100UF 25V AXIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 85°C
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Active
Size / Dimension
0.354" Dia x 0.945" L (9.00mm x 24.00mm)
Capacitance
Mounting Type
Tolerance
-10%, +75%
Package / Case
Axial, Can
Voltage - Rated
25 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3933,20285 €1.258,72 €
Manufacturers Standard Package
Unit Price without VAT:3,20285 €
Unit Price with VAT:3,81139 €