
TE1211ET/R | |
|---|---|
DigiKey Part Number | TE1211ET/R-ND |
Manufacturer | |
Manufacturer Product Number | TE1211ET/R |
Description | CAP ALUM 100UF 25V AXIAL TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Active | Size / Dimension 0.354" Dia x 0.945" L (9.00mm x 24.00mm) |
Capacitance | Mounting Type |
Tolerance -10%, +75% | Package / Case Axial, Can |
Voltage - Rated 25 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 358 | 3,22466 € | 1.154,43 € |
| Unit Price without VAT: | 3,22466 € |
|---|---|
| Unit Price with VAT: | 3,83735 € |

