
TE1209 | |
|---|---|
DigiKey Part Number | TE1209-ND |
Manufacturer | |
Manufacturer Product Number | TE1209 |
Description | CAP ALUM 50UF 25V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 50 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Active | Size / Dimension 0.315" Dia x 0.807" L (8.00mm x 20.50mm) |
Capacitance | Mounting Type |
Tolerance -10%, +75% | Package / Case Axial, Can |
Voltage - Rated 25 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,00000 € | 5,00 € |
| 10 | 3,46600 € | 34,66 € |
| 50 | 2,83080 € | 141,54 € |
| 100 | 2,63080 € | 263,08 € |
| 550 | 2,27113 € | 1.249,12 € |
| 1.100 | 2,16587 € | 2.382,46 € |
| 2.750 | 2,05364 € | 5.647,51 € |
| Unit Price without VAT: | 5,00000 € |
|---|---|
| Unit Price with VAT: | 5,95000 € |

