
TE1068 | |
|---|---|
DigiKey Part Number | TE1068-ND |
Manufacturer | |
Manufacturer Product Number | TE1068 |
Description | CAP ALUM 500UF 3V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 500 µF 3 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Active | Size / Dimension 0.354" Dia x 1.260" L (9.00mm x 32.00mm) |
Capacitance | Mounting Type |
Tolerance -10%, +75% | Package / Case Axial, Can |
Voltage - Rated 3 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 2,64544 € | 1.190,45 € |
| Unit Price without VAT: | 2,64544 € |
|---|---|
| Unit Price with VAT: | 3,14807 € |

