
TE1065 | |
|---|---|
DigiKey Part Number | TE1065-ND |
Manufacturer | |
Manufacturer Product Number | TE1065 |
Description | CAP ALUM AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 510 | 2,43253 € | 1.240,59 € |
| Unit Price without VAT: | 2,43253 € |
|---|---|
| Unit Price with VAT: | 2,89471 € |

