Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T97Z476K050ESS | |
|---|---|
DigiKey Part Number | T97Z476K050ESS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T97Z476K050ESS |
Description | CAP TANT 47UF 10% 50V 3024 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 50 V 3024 (7660 Metric) 240mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T97Z476K050ESS Models |
Category | ESR (Equivalent Series Resistance) 240mOhm |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 3024 (7660 Metric) |
Part Status Active | Size / Dimension 0.299" L x 0.236" W (7.60mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.252" (6.40mm) |
Tolerance ±10% | Manufacturer Size Code Z |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T97Z476K050CSA | Vishay Sprague | 90 | 718-T97Z476K050CSACT-ND | 20,27000 € | Parametric Equivalent |
| T97Z476K050ESA | Vishay Sprague | 540 | 718-T97Z476K050ESACT-ND | 24,95000 € | Parametric Equivalent |
| T97Z476K050ESB | Vishay Sprague | 2.539 | 718-1951-1-ND | 24,48000 € | Parametric Equivalent |
| T97Z476K050EZS | Vishay Sprague | 0 | T97Z476K050EZS-ND | 16,71576 € | Parametric Equivalent |
| T97Z476K050LSA | Vishay Sprague | 0 | 718-1664-1-ND | 34,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,11940 € | 3.779,85 € |
| Unit Price without VAT: | 15,11940 € |
|---|---|
| Unit Price with VAT: | 17,99209 € |


