Direct
Direct
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Similar

T97R686K025LSA | |
|---|---|
DigiKey Part Number | 718-1661-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T97R686K025LSA |
Description | CAP TANT 68UF 10% 25V 3024 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 25 V 3024 (7660 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T97R686K025LSA Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 3024 (7660 Metric) |
Part Status Active | Size / Dimension 0.299" L x 0.236" W (7.60mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated 25 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95R686K025ESAL | Vishay Sprague | 0 | T95R686K025ESAL-ND | 6,40512 € | Direct |
| T95R686K025ESBL | Vishay Sprague | 0 | T95R686K025ESBL-ND | 7,91320 € | Direct |
| T95R686K025EZAL | Vishay Sprague | 0 | T95R686K025EZAL-ND | 4,94253 € | Direct |
| T95R686K025LSAL | Vishay Sprague | 0 | 718-1649-2-ND | 6,58953 € | Direct |
| T95R686K025LSSL | Vishay Sprague | 0 | T95R686K025LSSL-ND | 5,91000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 10,43527 € | 1.565,29 € |
| Unit Price without VAT: | 10,43527 € |
|---|---|
| Unit Price with VAT: | 12,41797 € |




