47 µF Conformal Coated Tantalum Capacitors 35 V 2824 (7260 Metric) 80mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T97R476K035LSA

DigiKey Part Number
T97R476K035LSA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T97R476K035LSA
Description
CAP TANT 47UF 35V 10% 2824
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 35 V 2824 (7260 Metric) 80mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
80mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.299" L x 0.236" W (7.60mm x 6.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Lead Spacing
-
Manufacturer Size Code
R
Ratings
COTS
Features
High Reliability
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15011,79280 €1.768,92 €
Manufacturers Standard Package
Unit Price without VAT:11,79280 €
Unit Price with VAT:14,03343 €