
T97R226K050CAA | |
---|---|
DigiKey Part Number | T97R226K050CAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T97R226K050CAA |
Description | CAP TANT 22UF 10% 50V 3024 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 50 V 3024 (7660 Metric) 220mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T97R226K050CAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 220mOhm | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 3024 (7660 Metric) | |
Size / Dimension | 0.299" L x 0.236" W (7.60mm x 6.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | 9,58353 € | 2.875,06 € |
Unit Price without VAT: | 9,58353 € |
---|---|
Unit Price with VAT: | 11,40440 € |