T97R106M075ESA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 11,80773 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 14,37907 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 12,96807 €
Datasheet
10 µF Conformal Coated Tantalum Capacitors 75 V 3024 (7660 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T97R106M075ESA

DigiKey Part Number
T97R106M075ESA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T97R106M075ESA
Description
CAP TANT 10UF 20% 75V 3024
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 75 V 3024 (7660 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
T97R106M075ESA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
75 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 85°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
3024 (7660 Metric)
Size / Dimension
0.299" L x 0.236" W (7.60mm x 6.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Lead Spacing
-
Manufacturer Size Code
R
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30012,61817 €3.785,45 €
Manufacturers Standard Package
Unit Price without VAT:12,61817 €
Unit Price with VAT:15,01562 €