
T97R106K075CSB | |
|---|---|
DigiKey Part Number | 718-T97R106K075CSBTR-ND - Tape & Reel (TR) 718-T97R106K075CSBCT-ND - Cut Tape (CT) 718-T97R106K075CSBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T97R106K075CSB |
Description | T97106K075R2TSBFRM |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 75 V 3024 (7660 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T97R106K075CSB Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 3024 (7660 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.299" L x 0.236" W (7.60mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.157" (4.00mm) |
Capacitance | Manufacturer Size Code R |
Tolerance ±10% | Ratings COTS |
Voltage - Rated 75 V | Features High Reliability |
Type Conformal Coated | Failure Rate S (0.001%) |
ESR (Equivalent Series Resistance) 500mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,65000 € | 20,65 € |
| 10 | 16,58500 € | 165,85 € |
| 50 | 15,09700 € | 754,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 13,82957 € | 4.148,87 € |
| 600 | 13,52418 € | 8.114,51 € |
| Unit Price without VAT: | 20,65000 € |
|---|---|
| Unit Price with VAT: | 24,57350 € |

