
T97N476M050LSC | |
|---|---|
DigiKey Part Number | 718-T97N476M050LSCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T97N476M050LSC |
Description | CAP TANT 47UF 20% 50V 3226 |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 50 V 3226 (8066 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | T97N476M050LSC Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 3226 (8066 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.315" L x 0.260" W (8.00mm x 6.60mm) |
Part Status Obsolete | Height - Seated (Max) 0.268" (6.80mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±20% | Ratings COTS |
Voltage - Rated 50 V | Features High Reliability |
Type Conformal Coated |

