
T97M227M025LSA | |
|---|---|
DigiKey Part Number | T97M227M025LSA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T97M227M025LSA |
Description | CAP TANT 220UF 20% 25V 3226 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 µF Conformal Coated Tantalum Capacitors 25 V 3226 (8066 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T97M227M025LSA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 3226 (8066 Metric) | |
Size / Dimension | 0.315" L x 0.260" W (8.00mm x 6.60mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,56360 € | 1.456,36 € |
| Unit Price without VAT: | 14,56360 € |
|---|---|
| Unit Price with VAT: | 17,33068 € |

