Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T97F226K063ESS | |
|---|---|
DigiKey Part Number | T97F226K063ESS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T97F226K063ESS |
Description | CAP TANT 22UF 10% 63V 3024 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 63 V 3024 (7660 Metric) 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T97F226K063ESS Models |
Category | ESR (Equivalent Series Resistance) 250mOhm |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 3024 (7660 Metric) |
Part Status Active | Size / Dimension 0.299" L x 0.236" W (7.60mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.201" (5.10mm) |
Tolerance ±10% | Manufacturer Size Code F |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T97F226K063CAB | Vishay Sprague | 0 | T97F226K063CAB-ND | 18,02188 € | Parametric Equivalent |
| T97F226K063EAA | Vishay Sprague | 0 | T97F226K063EAA-ND | 14,10352 € | Parametric Equivalent |
| T97F226K063EAB | Vishay Sprague | 0 | 718-T97F226K063EABCT-ND | 23,76000 € | Parametric Equivalent |
| T97F226K063EAS | Vishay Sprague | 0 | T97F226K063EAS-ND | 15,14576 € | Parametric Equivalent |
| T97F226K063ESA | Vishay Sprague | 0 | T97F226K063ESA-ND | 22,92976 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,76852 € | 4.192,13 € |
| Unit Price without VAT: | 16,76852 € |
|---|---|
| Unit Price with VAT: | 19,95454 € |


